- RS Stock No.:
- 146-7429
- Mfr. Part No.:
- BD63715AEFV-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 146-7429
- Mfr. Part No.:
- BD63715AEFV-E2
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
BD63715AEFV is a bipolar low-consumption driver that driven by PWM current. Rated power supply voltage of the device is 36 V, and rated output current is 1.5 A. CLK-IN driving mode is adopted for input interface, and excitation mode is corresponding to FULL STEP mode, HALF STEP mode (2 types) and QUARTER STEP mode via a built-in DAC. In terms of current decay, the FAST DECAY/SLOW DECAY ratio may be set without any limitation, and all available modes may be controlled in the most appropriate way. In addition, the power supply may be driven by one single system, which simplifies the design
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Configuration | H Bridge |
Output Configuration | Half Bridge |
Maximum Output Current | 1.5 (Continuous) A, 2 (Peak) A |
Maximum Supply Voltage | 28 V |
Mounting Type | Surface Mount |
Package Type | HTSSOP-B |
Pin Count | 28 |
Maximum Operating Supply Voltage | 28 V |
Minimum Operating Supply Voltage | 19 V |
Series | BD63715AEFV |
Height | 0.85mm |
Product Width | 4.4mm |
Dimensions | 9.7 x 4.4 x 0.85mm |
Product Height | 0.85mm |
Length | 9.7mm |
Width | 4.4mm |
Minimum Operating Temperature | -25 °C |
Product Length | 9.7mm |
Maximum Operating Temperature | +85 °C |