ON Semiconductor LV8746V-TLM-E, Stepper Motor Driver IC, 35 V 1A 44-Pin, SSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Stepper Motor Drivers, ON Semiconductor

Accurate position control
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras

Motor Controllers & Drivers, ON Semiconductor

Specifications
Attribute Value
Motor Type Stepper
Output Configuration Dual Full Bridge
Maximum IGBT Collector Current 1A
Maximum Collector Emitter Voltage 35 V
Mounting Type Surface Mount
Package Type SSOP
Maximum Operating Supply Voltage 35 V
Pin Count 44
Minimum Operating Supply Voltage 9 V
Inverter Power Rating 3.1W
Dimensions 15 x 5.6 x 1.5mm
Length 15mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -20 °C
Width 5.6mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2000)
HK$ 28.837
(exc. GST)
units
Per unit
Per Reel*
2000 +
HK$28.837
HK$57,674.00
*price indicative
Related Products
The low ESR, surge-robust T495 Series is designed ...
Description:
The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such ...
KEMET T356 Tantalum dipped radial capacitors offer low ...
Description:
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised ...
KEMET T491 Series tantalum surface mount capacitors, designed ...
Description:
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The ...
Hermetically sealed metal case with plastic film insulationHigh ...
Description:
Hermetically sealed metal case with plastic film insulationHigh operational stability with both time and temperatureLow leakage currentLow dissipation factor.