- RS Stock No.:
- 217-6614
- Mfr. Part No.:
- 6FX3002-5CK32-1BA0
- Manufacturer:
- Siemens
- RS Stock No.:
- 217-6614
- Mfr. Part No.:
- 6FX3002-5CK32-1BA0
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens 10m signal cable has a test voltage of 4000V. This pre-assembled cable is designed for motor S-1FL6 LI 20 SH50 with V90 design.
Connection type: Straight connector
Tensile stress, max. Fixed installation: 50N/mm²
Tensile stress, max. Flexible installation: 20N/mm²
Tensile stress, max. Fixed installation: 50N/mm²
Tensile stress, max. Flexible installation: 20N/mm²
Specifications
Attribute | Value |
---|---|
Accessory Type | Break Cable |
For Use With | SINAMICS V90 |