- RS Stock No.:
- 217-6584
- Mfr. Part No.:
- 6FX3002-2CT12-1AD0
- Manufacturer:
- Siemens
On back order for despatch 11/06/2024, delivery within 4 working days
Added
Price Each
HK$923.50
Units | Per unit |
1 + | HK$923.50 |
- RS Stock No.:
- 217-6584
- Mfr. Part No.:
- 6FX3002-2CT12-1AD0
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens 3m signal cable has a test voltage of 500V. This pre-assembled cable is designed for incremental encoder TTL S-1.
Connection type: Straight connector
Tensile stress, max. Fixed installation: 50N/mm²
Tensile stress, max. Flexible installation: 20N/mm²
Tensile stress, max. Fixed installation: 50N/mm²
Tensile stress, max. Flexible installation: 20N/mm²
Specifications
Attribute | Value |
---|---|
Accessory Type | Signal Cable |
For Use With | SINAMICS V90 |