- RS Stock No.:
- 213-1159
- Mfr. Part No.:
- 6SL3201-0BE23-8AA0
- Manufacturer:
- Siemens
1 In Global stock for delivery within 3 working day(s)
7 In Global stock for delivery within 4 working day(s)
Added
Price Each
HK$7,886.90
Units | Per unit |
1 + | HK$7,886.90 |
- RS Stock No.:
- 213-1159
- Mfr. Part No.:
- 6SL3201-0BE23-8AA0
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 6SL3 series 30 ohm SINAMICS braking resistor.
Active Product
Specifications
Attribute | Value |
---|---|
Accessory Type | Braking Resistor |
For Use With | SINAMICS |