- RS Stock No.:
- 193-9564
- Mfr. Part No.:
- TLE4961-3M
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 193-9564
- Mfr. Part No.:
- TLE4961-3M
- Manufacturer:
- Infineon
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The TLE4961-3M is an integrated Hall effect latch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.
3.0 V to 32 V operating supply voltage
Operation from unregulated power supply
Reverse polarity protection (-18 V)
Overvoltage capability up to 42 V without external resistor
Output overcurrent & overtemperature protection
Active error compensation
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
High ESD performance
Small SMD package PG-SOT23-3-15 (TLE4961-3M)
Target Applications:
Window lifter (index counting)
Power closing (index counting)
Gear stick (position detection)
Seat belt (position detection)
BLDC (commutation)
Operation from unregulated power supply
Reverse polarity protection (-18 V)
Overvoltage capability up to 42 V without external resistor
Output overcurrent & overtemperature protection
Active error compensation
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
High ESD performance
Small SMD package PG-SOT23-3-15 (TLE4961-3M)
Target Applications:
Window lifter (index counting)
Power closing (index counting)
Gear stick (position detection)
Seat belt (position detection)
BLDC (commutation)
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Surface Mount |
Maximum Operating Supply Voltage | 32 V |
Minimum Operating Supply Voltage | 3 V |
Package Type | PG-SOT23 |
Pin Count | 3 |
Maximum Operating Temperature | +170 °C |
Minimum Operating Temperature | -40 °C |