- RS Stock No.:
- 896-2442P
- Mfr. Part No.:
- TK8A60W,S4VX(M
- Manufacturer:
- Toshiba
- RS Stock No.:
- 896-2442P
- Mfr. Part No.:
- TK8A60W,S4VX(M
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
MOSFET N-channel, TK8 & TK9 Series, Toshiba
MOSFET Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 8 A |
Maximum Drain Source Voltage | 600 V |
Package Type | TO-220SIS |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 500 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.7V |
Maximum Power Dissipation | 30 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Width | 4.5mm |
Maximum Operating Temperature | +150 °C |
Typical Gate Charge @ Vgs | 18.5 nC @ 10 V |
Length | 10mm |
Transistor Material | Si |
Number of Elements per Chip | 1 |
Height | 15mm |
Series | TK |