TK17A65W,S5X(M N-Channel MOSFET, 17 A, 650 V TK, 3-Pin TO-220SIS Toshiba

  • RS Stock No. 891-2914P
  • Mfr. Part No. TK17A65W,S5X(M
  • Manufacturer Toshiba
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

MOSFET Transistors, Toshiba

Specifications
Attribute Value
Channel Type N
Maximum Continuous Drain Current 17 A
Maximum Drain Source Voltage 650 V
Package Type TO-220SIS
Mounting Type Through Hole
Pin Count 3
Maximum Drain Source Resistance 200 mΩ
Channel Mode Enhancement
Maximum Gate Threshold Voltage 3.5V
Maximum Power Dissipation 45 W
Transistor Configuration Single
Maximum Gate Source Voltage -30 V, +30 V
Number of Elements per Chip 1
Length 10mm
Transistor Material Si
Forward Diode Voltage 1.7V
Series TK
Typical Gate Charge @ Vgs 45 nC @ 10 V
Height 15mm
Maximum Operating Temperature +150 °C
Width 4.5mm
25 In stock for delivery within 3 working days
Price Each (Supplied in a Bag)
HK$ 15.18
(exc. GST)
units
Per unit
25 - 120
HK$15.18
125 - 245
HK$14.882
250 - 495
HK$14.592
500 +
HK$14.302
Packaging Options:
Related Products
Ladder type marine grade 316 stainless steel cable ...
Description:
Ladder type marine grade 316 stainless steel cable ties, available with or without a black polyester-epoxy coating. The construction of these metal cable ties gives them greater flexibility in comparison to a standard stainless steel cable tie. Non-releasable ladder typeExcellent ...
Cable ties with ball locks are ideal for ...
Description:
Cable ties with ball locks are ideal for appliactions where high strength reliability and fire resistance are an important factor. Stainless steel 304 materialNon releasable locking featureCorrosion resistantWeather resistantChemical resistanceAntimagneticHigh temperature resistanceNon burning.
These stainless steel cable ties are an ideal ...
Description:
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. 316 Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may ...
The MLT range of releasable stainless steel cable ...
Description:
The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining. ...