TK14A65W,S5X(M N-Channel MOSFET, 13.7 A, 650 V TK, 3-Pin TO-220SIS Toshiba

  • RS Stock No. 891-2885
  • Mfr. Part No. TK14A65W,S5X(M
  • Manufacturer Toshiba
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

MOSFET Transistors, Toshiba

Specifications
Attribute Value
Channel Type N
Maximum Continuous Drain Current 13.7 A
Maximum Drain Source Voltage 650 V
Package Type TO-220SIS
Mounting Type Through Hole
Pin Count 3
Maximum Drain Source Resistance 250 mΩ
Channel Mode Enhancement
Maximum Gate Threshold Voltage 3.5V
Maximum Power Dissipation 40 W
Transistor Configuration Single
Maximum Gate Source Voltage -30 V, +30 V
Number of Elements per Chip 1
Forward Diode Voltage 1.7V
Maximum Operating Temperature +150 °C
Length 10mm
Series TK
Height 15mm
Typical Gate Charge @ Vgs 35 nC @ 10 V
Transistor Material Si
Width 4.5mm
50 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
HK$ 15.604
(exc. GST)
units
Per unit
Per Pack*
5 - 20
HK$15.604
HK$78.02
25 - 120
HK$14.824
HK$74.12
125 - 245
HK$14.082
HK$70.41
250 - 495
HK$13.378
HK$66.89
500 +
HK$12.71
HK$63.55
*price indicative
Packaging Options:
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...