- RS Stock No.:
- 857-6928
- Mfr. Part No.:
- IPP60R520E6XKSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 857-6928
- Mfr. Part No.:
- IPP60R520E6XKSA1
- Manufacturer:
- Infineon
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Infineon CoolMOS™E6/P6 series Power MOSFET
The Infineon range of CoolMOS™E6 and P6 series MOSFETs. These highly efficient devices can be used in several applications including Power Factor Correction (PFC), lighting and consumer devices as well as solar, telecoms and servers.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 8.1 A |
Maximum Drain Source Voltage | 600 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 520 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.5V |
Minimum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 66 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Width | 4.57mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Length | 10.36mm |
Typical Gate Charge @ Vgs | 23.4 nC @ 10 V |
Transistor Material | Si |
Minimum Operating Temperature | -55 °C |
Series | CoolMOS E6 |
Height | 15.95mm |