SSM6N16FU(TE85L,F) Dual N-Channel MOSFET, 100 mA, 20 V, 6-Pin US Toshiba

  • RS Stock No. 756-2782P
  • Mfr. Part No. SSM6N16FU(TE85L,F)
  • Manufacturer Toshiba
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual MOSFET N-Channel SSM6Nxx, Toshiba

MOSFET Transistors, Toshiba

Specifications
Attribute Value
Channel Type N
Maximum Continuous Drain Current 100 mA
Maximum Drain Source Voltage 20 V
Package Type US
Mounting Type Surface Mount
Pin Count 6
Maximum Drain Source Resistance 15 Ω
Channel Mode Enhancement
Maximum Gate Threshold Voltage 1.1V
Maximum Power Dissipation 200 mW
Transistor Configuration Isolated
Maximum Gate Source Voltage -10 V, +10 V
Number of Elements per Chip 2
Width 2mm
Length 1.25mm
Maximum Operating Temperature +150 °C
Height 0.9mm
Transistor Material Si
60 In stock for delivery within 3 working days
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
HK$ 2.163
(exc. GST)
units
Per unit
20 - 90
HK$2.163
100 - 190
HK$2.12
200 - 390
HK$2.079
400 +
HK$2.035
Packaging Options:
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...