- RS Stock No.:
- 756-0382
- Mfr. Part No.:
- 3SK294(TE85L,F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-0382
- Mfr. Part No.:
- 3SK294(TE85L,F)
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RF MOSFET Transistors, Toshiba
MOSFET Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 30 mA |
Maximum Drain Source Voltage | 12.5 V |
Package Type | USQ |
Mounting Type | Surface Mount |
Pin Count | 4 |
Channel Mode | Depletion |
Maximum Gate Threshold Voltage | 1.5V |
Maximum Power Dissipation | 100 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -8 V, +8 V |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +125 °C |
Length | 1.25mm |
Width | 2mm |
Transistor Material | Si |
Height | 0.95mm |
Typical Power Gain | 26 dB |