- RS Stock No.:
- 663-9367
- Mfr. Part No.:
- 2SJ670-TD-E
- Manufacturer:
- Sanyo
- RS Stock No.:
- 663-9367
- Mfr. Part No.:
- 2SJ670-TD-E
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
Product Details
P-Channel MOSFET, Sanyo
MOSFET Transistors, Sanyo Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 1.5 A |
Maximum Drain Source Voltage | 100 V |
Package Type | PCP |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 745 mΩ |
Channel Mode | Enhancement |
Maximum Power Dissipation | 3.5 W |
Maximum Gate Source Voltage | -20 V, +20 V |
Width | 2.5mm |
Typical Gate Charge @ Vgs | 11 nC @ 10 V |
Length | 4.5mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Height | 1.5mm |