N-Channel MOSFET Transistor, 15 A, 30 V, 8-Pin SOP

  • RS Stock No. 601-5418
  • Mfr. Part No. TPC8017-H(Q)
  • Manufacturer Toshiba
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

MOSFET N-Channel, TPCxxxx, Toshiba

MOSFET Transistors, Toshiba

Specifications
Attribute Value
Channel Type N
Maximum Continuous Drain Current 15 A
Maximum Drain Source Voltage 30 V
Package Type SOP
Mounting Type Surface Mount
Pin Count 8
Maximum Drain Source Resistance 7 mΩ
Channel Mode Enhancement
Maximum Power Dissipation 1.9 W
Maximum Gate Source Voltage -20 V, +20 V
Number of Elements per Chip 1
Length 5mm
Width 4.4mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
Height 1.5mm
Typical Gate Charge @ Vgs 14 nC @ 5 V, 25 nC @ 10 V
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 5)
HK$ 10.60
(exc. GST)
units
Per unit
Per Pack*
5 - 45
HK$10.60
HK$53.00
50 - 95
HK$8.50
HK$42.50
100 - 495
HK$7.10
HK$35.50
500 - 995
HK$6.80
HK$34.00
1000 +
HK$6.75
HK$33.75
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...