- RS Stock No.:
- 171-3616
- Mfr. Part No.:
- TSM2309CX RFG
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 171-3616
- Mfr. Part No.:
- TSM2309CX RFG
- Manufacturer:
- Taiwan Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Taiwan Semiconductor -60V, -3. 1A, 3 pin, P-channel power MOSFET has single transistor configuration and enhancement channel mode.
RoHS compliant
Operating temperature ranges between -50 °C to +150 °C
1.56W max. power dissipation
Gate threshold voltage ranges between 1.2V-2.5V
Operating temperature ranges between -50 °C to +150 °C
1.56W max. power dissipation
Gate threshold voltage ranges between 1.2V-2.5V
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 3.1 A |
Maximum Drain Source Voltage | 60 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 240 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.5V |
Minimum Gate Threshold Voltage | 1.2V |
Maximum Power Dissipation | 1.56 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±20 V |
Maximum Operating Temperature | +150 °C |
Typical Gate Charge @ Vgs | 8.2 nC @ 10 V |
Length | 2.9mm |
Number of Elements per Chip | 1 |
Width | 1.6mm |
Forward Diode Voltage | 1V |
Height | 0.95mm |