- RS Stock No.:
- 145-9313
- Mfr. Part No.:
- IPI147N12N3GAKSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 145-9313
- Mfr. Part No.:
- IPI147N12N3GAKSA1
- Manufacturer:
- Infineon
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Infineon OptiMOS™3 Power MOSFETs, 100V and over
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 56 A |
Maximum Drain Source Voltage | 120 V |
Package Type | I2PAK (TO-262) |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 14.7 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Minimum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 107 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Width | 4.572mm |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 37 nC @ 10 V |
Length | 10.36mm |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +175 °C |
Minimum Operating Temperature | -55 °C |
Height | 9.45mm |
Forward Diode Voltage | 1.2V |
Series | OptiMOS 3 |