Maxim MAX4420EPA+ Buffer MOSFET Power Driver, 6A, 4.5 → 18 V 8-Pin, PDIP

  • RS Stock No. 923-7712
  • Mfr. Part No. MAX4420EPA+
  • Manufacturer Maxim
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

MOSFET & IGBT Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

MOSFET & IGBT Drivers, Maxim Integrated

Specifications
Attribute Value
Number of Drivers 1
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 18 V
Topology Buffer
Mounting Type Through Hole
Peak Output Current 6A
Number of Outputs 2
Polarity Non-Inverting
Package Type PDIP
Pin Count 8
Input Logic Compatibility CMOS
Minimum Operating Temperature -40 °C
Height 4.45mm
Maximum Operating Temperature +85 °C
Length 9.91mm
Dimensions 9.91 x 7.87 x 4.45mm
Width 7.87mm
50 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
HK$ 23.10
(exc. GST)
units
Per unit
Per Tube*
50 +
HK$23.10
HK$1,155.00
*price indicative
Related Products
A range of advanced Smart Power Modules from ...
Description:
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also ...
The Intelligent Power Module (IPM) is a fully ...
Description:
The Intelligent Power Module (IPM) is a fully integrated three phase inverter power stage. It is best suited for driving permanent magnet synchronous motors (PMSM), brushless-DC (BLDC) motors and AC asynchronous motors. 3-Phase IGBT Motor Drive module with integrated driversThree ...
A range of advanced Smart Power Modules from ...
Description:
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also ...
The PWD13F60 is a high-density power driver integrating ...
Description:
The PWD13F60 is a high-density power driver integrating gate drivers and four N-channel power MOSFETs in dual half bridge configuration. The integrated power MOSFETs have low RDS(on) of 320 mΩ and 600 V drain-source breakdown voltage, while the embedded gate ...