Linear Technology LT1910ES8PBF High Side MOSFET Power Driver, 8 → 48 V 8-Pin, SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

MOSFET & IGBT Drivers, Linear Technology

Linear Technology's MOSFET (FET) drivers provide a straight forward way to drive single, dual, triple or quad N-Channel and P-Channel FETs.

Wide Input range of operation
Extended Temperature range of operation
Powerful gate drive
Short circuit protection

MOSFET & IGBT Drivers, Linear Technology

Specifications
Attribute Value
Number of Drivers 1
Minimum Operating Supply Voltage 8 V
Maximum Operating Supply Voltage 48 V
Topology High Side
Mounting Type Surface Mount
Number of Outputs 2
Polarity Non-Inverting
Package Type SOIC
Pin Count 8
Input Logic Compatibility CMOS, TTL
Maximum Operating Temperature +85 °C
Length 5mm
Dimensions 5.004 x 3.998 x 1.498mm
Minimum Operating Temperature -40 °C
Height 1.498mm
Width 3.998mm
100 In stock for delivery within 3 working days
Price Each (In a Tube of 100)
HK$ 29.942
(exc. GST)
units
Per unit
Per Tube*
100 +
HK$29.942
HK$2,994.20
*price indicative
Related Products
Shaded pole ac motor gear unitSuitable for many ...
Description:
Shaded pole ac motor gear unitSuitable for many applications requiring a low speed, high torque and quiet running unitTypical applications include catering equipment, vending machines, feed screw and transport mechanismsMotor is rated for continuous operation with Class B insulation and ...
Genuine spare motor for S series fans. ...
Description:
Genuine spare motor for S series fans.
These axial fans comprise a helix with 5 ...
Description:
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).Applications: Blower mode: the air flows from the motor ...
The iQ fan motor assembly is designed to ...
Description:
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W ...