Linear Technology's MOSFET (FET) drivers provide a straight forward way to drive single, dual, triple or quad N-Channel and P-Channel FETs.
Wide Input range of operation
Extended Temperature range of operation
Powerful gate drive
Short circuit protection
Attribute | Value |
---|---|
Number of Drivers | 1 |
Minimum Operating Supply Voltage | 1.8 V |
Maximum Operating Supply Voltage | 5 V |
Topology | High Side |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Polarity | Non-Inverting |
Package Type | SOT-23 |
Pin Count | 5 |
Input Logic Compatibility | CMOS, TTL |
Dimensions | 3 x 1.75 x 1.3mm |
Height | 1.3mm |
Width | 1.75mm |
Maximum Operating Temperature | +85 °C |
Length | 3mm |
Minimum Operating Temperature | -40 °C |