Linear Technology's MOSFET (FET) drivers provide a straight forward way to drive single, dual, triple or quad N-Channel and P-Channel FETs.
Wide Input range of operation
Extended Temperature range of operation
Powerful gate drive
Short circuit protection
Attribute | Value |
---|---|
Number of Drivers | 2 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 13.2 V |
Topology | High and Low Side |
Mounting Type | Surface Mount |
Peak Output Current | 1.5A |
Number of Outputs | 2 |
Polarity | Non-Inverting |
Package Type | SOIC |
Pin Count | 8 |
Bridge Type | Half Bridge |
Input Logic Compatibility | CMOS |
High and Low Sides Dependency | Independent |
Width | 3.988mm |
Dimensions | 5.004 x 3.988 x 1.498mm |
Minimum Operating Temperature | -40 °C |
Height | 1.498mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |