- RS Stock No.:
- 819-7335
- Mfr. Part No.:
- ADP3634ARHZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 819-7335
- Mfr. Part No.:
- ADP3634ARHZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
ADP362x / ADP363x MOSFET Driver with Thermal Protection, Analog Devices
The ADP362x/ADP363x family from Analog Devices are a series of high current, dual high speed drivers that are capable of driving two independent N-channel power MOSFETs. The family introduces high speed switching performance and improved system reliability into an industry standard footprint.
MOSFET & IGBT Drivers, Analog Devices
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Package Type | MSOP |
Number of Outputs | 2 |
Topology | Low Side |
High and Low Sides Dependency | Independent |
Number of Drivers | 2 |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |