Maxim MAX4420EPA+ Buffer MOSFET Power Driver, 6A, 4.5 → 18 V 8-Pin, PDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MOSFET & IGBT Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

MOSFET & IGBT Drivers, Maxim Integrated

Specifications
Attribute Value
Number of Drivers 1
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 18 V
Topology Buffer
Mounting Type Through Hole
Peak Output Current 6A
Number of Outputs 2
Polarity Non-Inverting
Package Type PDIP
Pin Count 8
Input Logic Compatibility CMOS
Maximum Operating Temperature +85 °C
Length 9.91mm
Dimensions 9.91 x 7.87 x 4.45mm
Width 7.87mm
Minimum Operating Temperature -40 °C
Height 4.45mm
50 In stock for delivery within 3 working days
Price Each (In a Pack of 2)
HK$ 30.11
(exc. GST)
units
Per unit
Per Pack*
2 - 8
HK$30.11
HK$60.22
10 - 38
HK$29.39
HK$58.78
40 +
HK$28.69
HK$57.38
*price indicative
Packaging Options:
Related Products
Description:
A range of high output white SMT LEDs from Cree. The XLamp XP-G3 LED incorporates SC5 technology to deliver both high reliability at high operating temperatures, and high efficacy to meet DLC (DesignLights Consortium) classification requirements. The XP-G3 LEDs are ...
The Cree XLamp XP-G LED series provides high ...
Description:
The Cree XLamp XP-G LED series provides high lumen output and efficacy from a single die light emitting diode (LED), the devices are ideal for high lumen directional lighting applications. The devices have an electrically neutral thermal path, unlimited floor ...
Description:
The XP-C LED series from Cree offers a combination of lighting-class performance and reliability within a small footprint. The XP-C’s symmetrical package, wide viewing angle, unlimited floor life and electrically neutral thermal path allows the device to be suitable for ...
Description:
The Cree XLamp XR-E is a series of high quality LEDs offering longer lifetime and high efficacy. For use as replacements to many traditional lighting sources, these energy efficient LEDs provide high performance. Ideal applications for the XLamp XR-E discrete ...