Linear Technology LT1158ISW#PBF Dual Half Bridge MOSFET Power Driver, 500mA, 5 → 30 V 16-Pin, SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MOSFET & IGBT Drivers, Linear Technology

Linear Technology's MOSFET (FET) drivers provide a straight forward way to drive single, dual, triple or quad N-Channel and P-Channel FETs.

Wide Input range of operation
Extended Temperature range of operation
Powerful gate drive
Short circuit protection

MOSFET & IGBT Drivers, Linear Technology

Specifications
Attribute Value
Number of Drivers 2
Minimum Operating Supply Voltage 5 V
Maximum Operating Supply Voltage 30 V
Topology Half Bridge
Mounting Type Surface Mount
Peak Output Current 500mA
Number of Outputs 2
Package Type SOIC
Pin Count 16
Bridge Type Half Bridge
High and Low Sides Dependency Synchronous
Width 7.595mm
Dimensions 10.49 x 7.595 x 2.337mm
Minimum Operating Temperature -40 °C
Length 10.49mm
Height 2.337mm
Maximum Operating Temperature +85 °C
112 In stock for delivery within 3 working days
Price Each
HK$ 64.66
(exc. GST)
units
Per unit
1 - 4
HK$64.66
5 - 9
HK$62.72
10 - 24
HK$60.84
25 - 46
HK$50.86
47 +
HK$49.76
Packaging Options:
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...