PCB MOUNTABLE DUAL DRIVER, 1200V

  • RS Stock No. 2509571031
  • Mfr. Part No. SKHI 22B
  • Manufacturer Semikron
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Extended Range: Available for delivery within 5 working days.* Non-returnable. Conditions apply.
Price Each
HK$ 1,504.30
(exc. GST)
units
Per unit
1 - 9
HK$1,504.30
10 - 29
HK$1,353.94
30 +
HK$1,053.08
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
ISO Star 5//2 Valves with specially coated glandless ...
Description:
ISO Star 5//2 Valves with specially coated glandless spool and sleeve for long trouble-free life. ISO sizes 1 and 2 incorporate integral flow regulators.
VG series valves allow safe venting of compressed ...
Description:
VG series valves allow safe venting of compressed air to atmosphere and can be used in category 3 and 4 safety systems conforming to ISO standard ISO13849-1. The valve is equipped with two stations allowing pressure to be safely vented ...
PVQ series, compact proportional solenoid valve, was designed ...
Description:
PVQ series, compact proportional solenoid valve, was designed by SMC with a direct poppet construction. This construction enables low leakage, while de-energized. PVQ series has been used in applications such as air blow, flow control, hand piece control for dental ...
Solenoid valves generate a magnetic field from an ...
Description:
Solenoid valves generate a magnetic field from an electric current, in turn they operate a mechanism used to regulate the opening of fluid flow valves.PVQ series of pneumatic valves allow for smooth flow control according to the current. The compact ...