- RS Stock No.:
- 193-9809
- Mfr. Part No.:
- STDRIVE601
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 193-9809
- Mfr. Part No.:
- STDRIVE601
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The STDRIVE601 is a high voltage device manufactured with BCD6s offline technology. It is a single-chip with three half-bridge gate drivers for N-channel power MOSFETs or IGBTs suitable for 3-phase applications. All device outputs can sink and source 350 mA and 200 mA respectively. Prevention from cross conduction is ensured by interlocking and deadtime function. The device has dedicated input pins for each output and a shutdown pin. The logic inputs are CMOS/TTL compatible down to 3.3 V for easy interfacing with control devices. Matched delays between low-side and high-side sections guarantee no cycle distortion and allow high frequency operation. The STDRIVE601 embeds a comparator featuring advanced SmartSD function also integrated in the device, ensuring fast and effective protection against fault events like overcurrent, overtemperature, etc.
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS, TTL |
Supply Voltage | 20V |
Pin Count | 28 |
Package Type | SOIC |
Fall Time | 75ns |
Number of Outputs | 3 |
Rise Time | 160ns |
Topology | Half Bridge |
Time Delay | 520ns |
Number of Drivers | 3 |
Bridge Type | Half Bridge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |