Linear Technology LTC1693-1IS8#PBF Dual High and Low Side MOSFET Power Driver, 1.5A 8-Pin, SOIC

  • RS Stock No. 178-5383
  • Mfr. Part No. LTC1693-1IS8#PBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MOSFET & IGBT Drivers, Linear Technology

Linear Technology's MOSFET (FET) drivers provide a straight forward way to drive single, dual, triple or quad N-Channel and P-Channel FETs.

Wide Input range of operation
Extended Temperature range of operation
Powerful gate drive
Short circuit protection

MOSFET & IGBT Drivers, Linear Technology

Specifications
Attribute Value
Number of Drivers 2
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 13.2 V
Topology High and Low Side
Mounting Type Surface Mount
Peak Output Current 1.5A
Number of Outputs 2
Polarity Non-Inverting
Package Type SOIC
Pin Count 8
Bridge Type Half Bridge
Input Logic Compatibility CMOS
High and Low Sides Dependency Independent
Maximum Operating Temperature +85 °C
Length 5mm
Width 3.988mm
Dimensions 5.004 x 3.988 x 1.498mm
Minimum Operating Temperature -40 °C
Height 1.498mm
On back order for despatch 25/02/2020, delivery within 3 working days
Price Each (In a Tube of 100)
HK$ 32.405
(exc. GST)
units
Per unit
Per Tube*
100 +
HK$32.405
HK$3,240.50
*price indicative
Related Products
The K7L-AT50 liquid leakage sensor amplifier by Omron ...
Description:
The K7L-AT50 liquid leakage sensor amplifier by Omron can detect a wide variety of liquids ranging from water to chemicals with low conductivity. It internally oscillates AC signals provided to the Sensing Band, protecting it from electric corrosion and ensuring ...
Flowline's general purpose range of level controller displays ...
Description:
Flowline's general purpose range of level controller displays which cover an assortment of engineering units. Comes equipped with either a 4-20mA or 0-10mA level sensor inputs, with various configurations to ensure your application is covered. Optional 2 or 4 programmable ...
A series of liquid level control relays from ...
Description:
A series of liquid level control relays from ABB for conductive liquids. The CM-ENS range gives a choice of 3 variants each with a compact, space saving housing with the highest fire protection and environmentally friendly materials. Installation is quick ...
The MultiTrode indicator probe provides continuous level indication ...
Description:
The MultiTrode indicator probe provides continuous level indication and pump control. The probe can be connected to a PLC or dedicated pump controller system. The 10 digital outputs provide a mechanism for simple pump control without any other control device. ...