![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 168-4906 | ||||||||||||||||||||||
Description | Analog Devices ADUM4121CRIZ High and Low Side MOSFET Power Driver, 2A 8-Pin, SOIC | ||||||||||||||||||||||
Manufacturer/Brand Name | Analog Devices | ||||||||||||||||||||||
Manufacturer Part No. | ADUM4121CRIZ | ||||||||||||||||||||||
168-4906 | |
Analog Devices ADUM4121CRIZ High and Low Side MOSFET Power Driver, 2A 8-Pin, SOIC | |
Analog Devices | |
ADUM4121CRIZ |
Date | Dec 7, 2019 |
Attribute | Value |
---|---|
Number of Drivers | 1 |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 6.5 V |
Topology | High and Low Side |
Mounting Type | Surface Mount |
Peak Output Current | 2A |
Number of Outputs | 1 |
Polarity | Inverting, Non-Inverting |
Package Type | SOIC |
Pin Count | 8 |
Bridge Type | Half Bridge |
Input Logic Compatibility | CMOS |
Fall Time | 26ns |
Width | 7.6mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 6.05mm |
Dimensions | 6.05 x 7.6 x 2.45mm |
Height | 2.45mm |
Rise Time | 26ns |