Analog Devices ADP3634ARDZ Dual High and Low Side MOSFET Power Driver, 4A 8-Pin, SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ADP362x / ADP363x MOSFET Driver with Thermal Protection, Analog Devices

The ADP362x/ADP363x family from Analog Devices are a series of high current, dual high speed drivers that are capable of driving two independent N-channel power MOSFETs. The family introduces high speed switching performance and improved system reliability into an industry standard footprint.

MOSFET & IGBT Drivers, Analog Devices

Specifications
Attribute Value
Number of Drivers 2
Minimum Operating Supply Voltage 9.5 V
Maximum Operating Supply Voltage 18 V
Topology High and Low Side
Mounting Type Surface Mount
Peak Output Current 4A
Number of Outputs 2
Polarity Inverting, Non-Inverting
Package Type SOIC
Pin Count 8
High and Low Sides Dependency Independent
Minimum Operating Temperature -40 °C
Width 4mm
Height 1.65mm
Maximum Operating Temperature +85 °C
Dimensions 5 x 4 x 1.65mm
Length 5mm
196 In stock for delivery within 3 working days
Price Each (In a Tube of 98)
HK$ 16.401
(exc. GST)
units
Per unit
Per Tube*
98 +
HK$16.401
HK$1,607.298
*price indicative
Related Products
Wire sealing grommets for extreme environmental conditions and ...
Description:
Wire sealing grommets for extreme environmental conditions and high altitude sealing. Lightweight aluminium shells with retained coupling nuts on plugsGold plated high conductivity copper alloy contactsVoltage rating 2100Vac/dc peak.
Used to protect and securely anchor cables for ...
Description:
Used to protect and securely anchor cables for through panel entry. Designed to completely absorb push, pull and twist thus protecting the life line of electrical products. For insertion tool see RS Stock No. 392-012.
From Lemo, this FGG 0B/1B Series cable mounted ...
Description:
From Lemo, this FGG 0B/1B Series cable mounted plug offers speedy and durable connection to corresponding sockets and is suitable for a wide range of applications. A selection of collets are also included as part of this offer. 178-8925 Size ...
Free plugs (15.0mm dia.) which mate with panel ...
Description:
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For ...