ON Semiconductor FAN3100CSX Low Side MOSFET Power Driver, -3 A, 3 A 5-Pin, SOT-23

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Low-Side MOSFET Drivers, Fairchild Semiconductor

MOSFET & IGBT Drivers, Fairchild Semiconductor

Specifications
Attribute Value
Number of Drivers 1
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 18 V
Topology Low Side
Mounting Type Surface Mount
Peak Output Current -3 A, 3 A
Number of Outputs 1
Polarity Inverting, Non-Inverting
Package Type SOT-23
Pin Count 5
Input Logic Compatibility CMOS
High and Low Sides Dependency Synchronous
Maximum Operating Temperature +125 °C
Dimensions 3 x 1.7 x 1.3mm
Height 1.3mm
Length 3mm
Width 1.7mm
Minimum Operating Temperature -40 °C
27000 In stock for delivery within 3 working days
Price Each (On a Reel of 3000)
HK$ 2.85
(exc. GST)
units
Per unit
Per Reel*
3000 +
HK$2.85
HK$8,550.00
*price indicative
Related Products
Available in two cable lengths with an SMA ...
Description:
Available in two cable lengths with an SMA Male connector and an SMA Female connector:ASMA300B058L13 – 3 m cable (140-7629)ASMA500B058L13 - 5 m cable (124-8831)ASMA1000B058L13 - 10 m cable (124-8832)ASMA1500B058L13 – 15 m cable (140-7620)ASMA2000B058L13 – 20 m cable (140-7624)Cable ...
The cable has an SMA Male connector and ...
Description:
The cable has an SMA Male connector and an N-Type Male connector:Cable SpecificationsImpedance: 50 ΩLoss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64Cable: LLC200AOperating Frequencies: Up to 6 GHzDimensions Core: 0.94 mm copper wire Insulator: 2.79 mm GAS-FPE Shield: ...
U.FL cable assemblies consisting of a coaxial cable ...
Description:
U.FL cable assemblies consisting of a coaxial cable terminated with an ultra small, lightweight U.FL plug. These U.FL plugs have a high frequency performance from DC to 6 GHz with a V.S.W.R of 1.3 to 1.5 max. This performance enables ...