Maxim MAX627CPA+ Dual High and Low Side MOSFET Power Driver, 2A 8-Pin, PDIP

  • RS Stock No. 165-9576
  • Mfr. Part No. MAX627CPA+
  • Manufacturer Maxim
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

MOSFET & IGBT Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

MOSFET & IGBT Drivers, Maxim Integrated

Specifications
Attribute Value
Number of Drivers 2
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 18 V
Topology High and Low Side
Mounting Type Through Hole
Peak Output Current 2A
Number of Outputs 2
Polarity Non-Inverting
Package Type PDIP
Pin Count 8
Input Logic Compatibility TTL
High and Low Sides Dependency Independent
Minimum Operating Temperature 0 °C
Dimensions 9.91 x 7.87 x 4.45mm
Length 9.91mm
Height 4.45mm
Maximum Operating Temperature +70 °C
Width 7.87mm
On back order for despatch 18/02/2020, delivery within 3 working days
Price Each (In a Tube of 50)
HK$ 39.12
(exc. GST)
units
Per unit
Per Tube*
50 +
HK$39.12
HK$1,956.00
*price indicative