Texas Instruments LM5106SD/NOPB Dual Half Bridge MOSFET Power Driver, 1.8A 10-Pin, LLP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MOSFET & IGBT Half-Bridge Gate Drivers, Texas Instruments

MOSFET & IGBT Drivers, Texas Instruments

Specifications
Attribute Value
Number of Drivers 2
Minimum Operating Supply Voltage 8 V
Maximum Operating Supply Voltage 14 V
Topology Half Bridge
Mounting Type Surface Mount
Peak Output Current 1.8A
Number of Outputs 2
Polarity Non-Inverting
Package Type LLP
Pin Count 10
Bridge Type Half Bridge
Input Logic Compatibility TTL
High and Low Sides Dependency Synchronous
Width 4mm
Length 4mm
Minimum Operating Temperature -40 °C
Dimensions 4 x 4 x 0.8mm
Maximum Operating Temperature +125 °C
Height 0.8mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 1000)
HK$ 6.99
(exc. GST)
units
Per unit
Per Reel*
1000 +
HK$6.99
HK$6,990.00
*price indicative
Related Products
Parker 60 series quick connect couplings for hydraulic ...
Description:
Parker 60 series quick connect couplings for hydraulic applications. The 60 series is a double shut off coupling that is suitable for various hydraulic applications where hoses are frequently connected and disconnected. BSPP Thread sizesHardened nipples and sleevesHigh flow capacityHigh ...
Zinc plated/yellow chromate steel Quick Action and Flush ...
Description:
Zinc plated/yellow chromate steel Quick Action and Flush Face couplings fitted with NBR (Nitrile) seals. BSPP Thread sizesInterchangeable couplingsConnects and disconnects by pulling back on the external sleeveApplications include agricultural, hydraulic, mobile, construction equipment or in-plant ...
Couplings manufactured to ISO standards and fitted with ...
Description:
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal ...
Standard: ISO 7241-A. Strong and durable self-sealing quick ...
Description:
Standard: ISO 7241-A. Strong and durable self-sealing quick couplers for general use in industrial and agricultural applications.The built-in shut-off valve ensures maximum sealing even at low pressure.