Analog Devices ADUM7223BCCZ Dual High and Low Side MOSFET Power Driver, 4A 13-Pin, LGA

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ADuM7223, 2.5kVrms Isolated Precision Half-Bridge Driver, Analog Devices

The ADuM7223 is a 4A isolated, half-bridge gate driver that employ Analog Devices, iCoupler® technology to provide independent and isolated high-side and low-side outputs. It combines high speed CMOS and monolithic transformer technology to provide outstanding performance characteristics superior to current alternatives, such as the combination of pulse transformers and gate driver ICs.

Isolation Rating 2500V rms

Isolated Power Drivers

A range of Isolated Drivers for use in applications employing IGBT or MOSFET power output devices

Specifications
Attribute Value
Number of Drivers 2
Minimum Operating Supply Voltage 3.3 V
Maximum Operating Supply Voltage 5 V
Topology High and Low Side
Mounting Type Surface Mount
Peak Output Current 4A
Number of Outputs 2
Polarity Inverting
Package Type LGA
Pin Count 13
Bridge Type Half Bridge
Input Logic Compatibility CMOS
High and Low Sides Dependency Independent
Height 1mm
Rise Time 24ns
Maximum Operating Temperature +125 °C
Dimensions 5.1 x 5.1 x 1mm
Length 5.1mm
Width 5.1mm
Minimum Operating Temperature -40 °C
On back order for despatch 12/05/2020, delivery within 3 working days
Price Each (In a Tray of 490)
HK$ 25.458
(exc. GST)
units
Per unit
Per Tray*
490 +
HK$25.458
HK$12,474.42
*price indicative