LC72725KV-TLM-E, Demodulator 34dB 16-Pin SSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

RDS Processors & Demodulators

Signal processing devices for the European Broadcasting Union RDS (Radio Data System) and the US NRSC (National Radio System Committee) RBDS (Radio Broadcast Data System) standards.

RF Signal Processing, ON Semiconductor

Specifications
Attribute Value
Device Type Demodulator
Maximum Conversion Gain 34dB
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Typical Output Power 100mW
Dimensions 5.2 x 4.4 x 1.3mm
Height 1.3mm
Length 5.2mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +70 °C, +85 °C
Width 4.4mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.7 V, 3 V
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2000)
HK$ 7.969
(exc. GST)
units
Per unit
Per Reel*
2000 +
HK$7.969
HK$15,938.00
*price indicative
Related Products
The XP Power ALM85 Series of Medical external ...
Description:
The XP Power ALM85 Series of Medical external Power Supplies are fully approved to international Medical and IT safety standards. They are designed with high efficiency and low standby power, enabling them to meet the latest environmental legislation. The ALM85 ...
Range of 60∼65W Desk Top Power Supplies (CLASS ...
Description:
Range of 60∼65W Desk Top Power Supplies (CLASS I). ErP III (Level VI) Efficiency Regulations ComplianceEfficiency >88% TypicalOperating Temperature 0∼40°CShort-circuit ProtectionOver-Voltage ProtectionAvailable in 2 Pin C8 and 3 Pin C6 InletApproved to UL, cUL, TUV-GS, C-TICK (RCM), PSE, CCC, CB, ...
25 to 80W switch mode single output desktop ...
Description:
25 to 80W switch mode single output desktop power supply with an ultra miniature and lightweight design, high efficiency and auto-select universal input. This range of switch mode single output desktop power supplies includes versions that are suitable for use ...
External switch mode power supplyProtected against short circuit, ...
Description:
External switch mode power supplyProtected against short circuit, overload, over voltage and over temperatureLED indication of power onFully enclosed plastic caseEMI emission levels meet FCC Class 'B'3-pin IEC320 universal inputFitted with approx. 150cm output lead terminated with DIN connector.