- RS Stock No.:
- 174-6140
- Mfr. Part No.:
- DE11XRB220KA4BR01F
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 174-6140
- Mfr. Part No.:
- DE11XRB220KA4BR01F
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Lead Type Disc Ceramic Capacitors for General Purpose
Specifications
Attribute | Value |
---|---|
Capacitance | 22pF |
Mounting Type | Through Hole |
Dielectric | SL |
Tolerance | ±10% |
Dimensions | 6 x 5mm |
Height | 5mm |
Series | DE1 |
Maximum Operating Temperature | +125°C |
Suppression Class | X1, Y1 |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |