- RS Stock No.:
- 173-3607
- Mfr. Part No.:
- VJ1210A103JXAAT
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 173-3607
- Mfr. Part No.:
- VJ1210A103JXAAT
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Vishay VJ Series (1210)
Surface Mount Multilayer Ceramic Chip Capacitors, VJ Commercial Series
C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
C0G (NP0) offers low dissipation
Excellent aging characteristics
For decoupling and filtering X7R dielectric is ideal
Reliable Noble Metal Electrode (NME) system
Applications include Timing and tuning circuits; Sensor and scanner applications; Decoupling and filtering; Surge suppression and in high voltage circuitry
C0G (NP0) offers low dissipation
Excellent aging characteristics
For decoupling and filtering X7R dielectric is ideal
Reliable Noble Metal Electrode (NME) system
Applications include Timing and tuning circuits; Sensor and scanner applications; Decoupling and filtering; Surge suppression and in high voltage circuitry
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 50V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 3.2 x 2.5 x 1.7mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 1.7mm |
Series | VJ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |