- RS Stock No.:
- 144-6607
- Mfr. Part No.:
- B58031I5105M062
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 144-6607
- Mfr. Part No.:
- B58031I5105M062
- Manufacturer:
- TDK
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
High ripple current capability
High temperature robustness
Low equivalent serial inductance (ESL)
Low equivalent serial resistance (ESR)
Low power loss
Low dielectric absorption
Optimized for high frequencies up to several MHz
Increasing capacitance with DC bias up to operating voltage
High capacitance density
Minimized dielectric loss at high temperatures
Qualification based on AEC-Q200 rev. D
Suitable for reflow soldering only
High temperature robustness
Low equivalent serial inductance (ESL)
Low equivalent serial resistance (ESR)
Low power loss
Low dielectric absorption
Optimized for high frequencies up to several MHz
Increasing capacitance with DC bias up to operating voltage
High capacitance density
Minimized dielectric loss at high temperatures
Qualification based on AEC-Q200 rev. D
Suitable for reflow soldering only
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 500V dc |
Mounting Type | Surface Mount |
Tolerance | ±20% |
Dimensions | 6.84 x 7.85 x 4mm |
Automotive Standard | AEC-Q200 |
Length | 6.84mm |
Depth | 7.85mm |
Height | 4mm |
Series | LP |
Minimum Operating Temperature | -40°C |
Terminal Type | Solder |
Maximum Operating Temperature | +150°C |