AVX 1812 (4532M) 1nF MLCC 2kV dc ±10% SMD 1812GC102KAT2A

  • RS Stock No. 135-5667
  • Mfr. Part No. 1812GC102KAT2A
  • Manufacturer AVX
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AVX High Voltage 1812 MLCC series

High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing

Note

Sorted in order of dielectric, voltage then capacitance.

Specifications
Attribute Value
Capacitance 1 nF
Voltage 2 kV dc
Package/Case 1812 (4532M)
Mounting Type Surface Mount
Dielectric X7R
Tolerance ±10%
Dimensions 4.6 x 3.2 x 2.2mm
Length 4.6mm
Depth 3.2mm
Height 2.2mm
Terminal Type Surface Mount
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
200 In stock for delivery within 3 working days
Price Each (In a Bag of 20)
HK$ 6.69
(exc. GST)
units
Per unit
Per Bag*
20 +
HK$6.69
HK$133.80
*price indicative
Related Products
Parker 60 series quick connect couplings for hydraulic ...
Description:
Parker 60 series quick connect couplings for hydraulic applications. The 60 series is a double shut off coupling that is suitable for various hydraulic applications where hoses are frequently connected and disconnected. BSPP Thread sizesHardened nipples and sleevesHigh flow capacityHigh ...
Zinc plated/yellow chromate steel Quick Action and Flush ...
Description:
Zinc plated/yellow chromate steel Quick Action and Flush Face couplings fitted with NBR (Nitrile) seals. BSPP Thread sizesInterchangeable couplingsConnects and disconnects by pulling back on the external sleeveApplications include agricultural, hydraulic, mobile, construction equipment or in-plant ...
Couplings manufactured to ISO standards and fitted with ...
Description:
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal ...
Standard: ISO 7241-A. Strong and durable self-sealing quick ...
Description:
Standard: ISO 7241-A. Strong and durable self-sealing quick couplers for general use in industrial and agricultural applications.The built-in shut-off valve ensures maximum sealing even at low pressure.