- RS Stock No.:
- 857-5066
- Mfr. Part No.:
- 3213137
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 857-5066
- Mfr. Part No.:
- 3213137
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact bolt connection terminal block has one row and M8 screw thread with grey color.
PA insulating material
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | RBO |
Termination Method | Bolt |
Current Rating | 192A |
Voltage Rating | 1 kV |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |