MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Honeywell DP-CO Straight Lever Microswitch, 10 A, Screw Terminal

RS Stock No.:
842-1521
Mfr. Part No.:
DT-2RV-A7
Manufacturer:
Honeywell
Honeywell

3 In stock for delivery within 3 working days
Add to Basket
units

Added

Price Each

HK$2,589.59

unitsPer unit
1 +HK$2,589.59
RS Stock No.:
842-1521
Mfr. Part No.:
DT-2RV-A7
Manufacturer:
Honeywell

RoHS Status: Not Applicable

COO (Country of Origin):
MX

Product overview and Technical data sheets


Legislation and Compliance

RoHS Status: Not Applicable

COO (Country of Origin):
MX

Product Details

Honeywell Premium Basic Switches - DT and MT Series




Specifications

AttributeValue
Actuator TypeStraight Lever
Terminal TypeScrew
Contact Current Rating10 A
Contact ConfigurationDP-CO
Operating Force0.97 → 1.67 N
Minimum Operating Temperature-55°C
Maximum Operating Temperature+85°C
Contact MaterialSilver
Case MaterialPhenolic
Mechanical Life3000000Operations
Release Force0.28N
Operating Temperature Range-55 → +85°C
3 In stock for delivery within 3 working days
Add to Basket
units

Added

Price Each

HK$2,589.59

unitsPer unit
1 +HK$2,589.59