Renesas Electronics HD6417709SF133B-V, Microprocessor SuperH 32bit RISC 133MHz 208-Pin MA BGA

Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

SH3 Microcontroller

SuperH Family Microcontrollers, Renesas Electronics

Specifications
Attribute Value
Family Name SuperH
Data Bus Width 32bit
Instruction Set Architecture RISC
Maximum Frequency 133MHz
Mounting Type Surface Mount
Package Type MA BGA
Pin Count 208
Typical Operating Supply Voltage 1.8 V, 3.3 V
Dimensions 28 x 28 x 1.4mm
Height 1.4mm
Length 28mm
Width 28mm
Maximum Operating Temperature +75 °C
Minimum Operating Temperature -20 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each
HK$ 221.38
(exc. GST)
units
Per unit
1 +
HK$221.38
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...