- RS Stock No.:
- 817-3698
- Mfr. Part No.:
- PIC10F220T-I/MC
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 817-3698
- Mfr. Part No.:
- PIC10F220T-I/MC
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PIC10F2xx 8-Bit Baseline PIC® Microcontrollers
The PIC10F2xx was the first of the PIC10F family to be introduced and is based upon Microchips original baseline architecture. This provides up to 5 MIPs, no interrupts, up to 0.75Kb program memory and up to 24 Bytes data memory. All PIC10F2xx MCUs feature on-board RC Oscillators with ±1% accuracy; certain variants include comparators, 8-Bit ADCs and mTouch™ input channels. 8-pin PDIP, which is useful for development, and 2x3 DFN packages are also available. Debugging is supported through the use of ICD Interface Header AC162059 (RS 623-1020).
PIC10F Microcontrollers (MCUs) are the lowest pin count variants of Microchips extensive range of 8–Bit MCUs. These ultra-low-cost devices have allowed the engineering community to use MCUs in applications that have historically been devoid of such devices. The 6-pin SOT23 package is an ideal fit where cost/space and functionality are the key considerations.
Specifications
Attribute | Value |
---|---|
Family Name | PIC10F |
Package Type | DFN |
Mounting Type | Surface Mount |
Pin Count | 8 |
Device Core | PIC10F |
Data Bus Width | 8bit |
Program Memory Size | 375 B |
Maximum Frequency | 8MHz |
RAM Size | 16 B |
USB Channels | 1 |
Number of SPI Channels | 0 |
Number of I2C Channels | 0 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 2 → 5.5 V |
Number of USART Channels | 0 |
Number of UART Channels | 0 |
Width | 3mm |
Number of LIN Channels | 0 |
Height | 0.95mm |
ADCs | 1(2 x 8 bit) |
Length | 2mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Dimensions | 2 x 3 x 0.95mm |