Renesas Electronics R5F21324CNSP#U0, 16bit R8C Microcontroller, R8C/32C, 20MHz, 16 kB Flash, 20-Pin LSSOP
- RS Stock No.:
- 757-8305
- Mfr. Part No.:
- R5F21324CNSP#U0
- Manufacturer:
- Renesas Electronics
2 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 2)
HK$48.08
Units | Per unit | Per Pack* |
2 - 598 | HK$48.08 | HK$96.16 |
600 - 1198 | HK$47.02 | HK$94.04 |
1200 + | HK$46.01 | HK$92.02 |
*price indicative |
- RS Stock No.:
- 757-8305
- Mfr. Part No.:
- R5F21324CNSP#U0
- Manufacturer:
- Renesas Electronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
R8C/3x Series 16-Bit Microcontrollers, Renesas Electronics
The R8C/3x Series offers high performance and ease of use microcontrollers.
Maximum operating frequency 20MHz
Operating voltage range 1.8V to 5.5V
Built-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with BGO (Back-Ground Operation) function
Operating voltage range 1.8V to 5.5V
Built-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with BGO (Back-Ground Operation) function
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
R8C Family Microcontrollers, Renesas Electronics
The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Specifications
Attribute | Value |
---|---|
Family Name | R8C/32C |
Package Type | LSSOP |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | R8C |
Data Bus Width | 16bit |
Program Memory Size | 16 kB |
Maximum Frequency | 20MHz |
RAM Size | 1.5 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 0 |
Number of I2C Channels | 2 |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Number of UART Channels | 2 |
Minimum Operating Temperature | -20 °C |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Length | 6.6mm |
Maximum Operating Temperature | +85 °C |
Pulse Width Modulation | 1(4 Channel) Timer RB, Timer RC |
Width | 4.5mm |
Number of ADC Units | 1 |
Instruction Set Architecture | CISC |
ADCs | 1(4 x 10 bit) |
Dimensions | 6.6 x 4.5 x 1.15mm |
Number of LIN Channels | 1 |
Height | 1.15mm |