Bridgetek FT903Q-C-T, 32bit FT32 Microcontroller, 100MHz, 256 kB Flash, 100-Pin QFN

  • RS Stock No. 181-4997
  • Mfr. Part No. FT903Q-C-T
  • Manufacturer Bridgetek
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Based upon Bridgetek’s FT32 high performance, 32 bit RISC core, the FT90x series provides a plethora of connectivity options, making it the ideal choice for advanced technology bridging solutions. By executing instructions from shadow RAM, rather than flash memory, the FT90x can operate at true Zero Wait States (0WS) up to 100MHz with 310 DMIPS performance. Using the industry standard GCC compiler, together with the Eclipse IDE,the FT9xx Toolchain (V.2.5.0) allows the FT90x to utilise a wide variety of third-party and open source software The MCU offering has now been expanded to include the FT93x, a range of advanced USB to Multi-interface bridging microcontrollers.

Specifications
Attribute Value
Family Name FT90
Package Type QFN
Mounting Type Surface Mount
Pin Count 100
Device Core FT32
Data Bus Width 32bit
Program Memory Size 256 kB
Maximum Frequency 100MHz
RAM Size 256 kB
USB Channels 1
Number of PWM Units 1
ADC Channels 8
Number of SPI Channels 3
Typical Operating Supply Voltage 3.3 V
Number of Timers 5
Program Memory Type Flash
Number of ADC Units 2
ADCs 1 (1 x 8 bit), 1 (7 x 10 bit)
Width 12mm
Minimum Operating Temperature -40 °C
Timers 1 (1 x 32 bit), 1 (4 x 16 bit)
ADC Resolution 8 bit, 10 bit
Timer Resolution 16 bit, 32 bit
Height 0.85mm
Maximum Operating Temperature +85 °C
Number of UART Channels 3
Length 12mm
Dimensions 12 x 12 x 0.85mm
PWM Resolution 8bit
Instruction Set Architecture RISC
PWM Channels 7
Number of I2C Channels 1
Pulse Width Modulation 1 (7 x 8 bit)
152 In stock for delivery within 3 working days
Price Each (In a Pack of 2)
HK$ 55.70
(exc. GST)
units
Per unit
Per Pack*
2 - 48
HK$55.70
HK$111.40
50 - 98
HK$52.845
HK$105.69
100 - 198
HK$50.115
HK$100.23
200 - 498
HK$48.51
HK$97.02
500 +
HK$46.61
HK$93.22
*price indicative
Packaging Options: