Bridgetek FT907L-C-T, 32bit FT32 Microcontroller, 100MHz, 256 kB Flash, 80-Pin LQFP

  • RS Stock No. 181-4979
  • Mfr. Part No. FT907L-C-T
  • Manufacturer Bridgetek
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Based upon Bridgetek’s FT32 high performance, 32 bit RISC core, the FT90x series provides a plethora of connectivity options, making it the ideal choice for advanced technology bridging solutions. By executing instructions from shadow RAM, rather than flash memory, the FT90x can operate at true Zero Wait States (0WS) up to 100MHz with 310 DMIPS performance. Using the industry standard GCC compiler, together with the Eclipse IDE,the FT9xx Toolchain (V.2.5.0) allows the FT90x to utilise a wide variety of third-party and open source software The MCU offering has now been expanded to include the FT93x, a range of advanced USB to Multi-interface bridging microcontrollers.

Specifications
Attribute Value
Family Name FT90
Package Type LQFP
Mounting Type Surface Mount
Pin Count 80
Device Core FT32
Data Bus Width 32bit
Program Memory Size 256 kB
Maximum Frequency 100MHz
RAM Size 256 kB
USB Channels 1
Number of PWM Units 1
ADC Channels 5
Number of SPI Channels 2
Typical Operating Supply Voltage 3.3 V
Timers 1 (1 x 32 bit), 1 (4 x 16 bit)
Number of ADC Units 2
Timer Resolution 16 bit, 32 bit
Number of Timers 5
Number of CAN Channels 2
ADC Resolution 8 bit, 10 bit
Width 10mm
Program Memory Type Flash
Length 10mm
Dimensions 10 x 10 x 1.45mm
PWM Resolution 8bit
Instruction Set Architecture RISC
Minimum Operating Temperature -40 °C
ADCs 1 (1 x 8 bit), 1 (4 x 10 bit)
PWM Channels 7
Pulse Width Modulation 1 (7 x 8 bit)
Number of UART Channels 3
Number of I2C Channels 1
Maximum Operating Temperature +85 °C
Data Rate 1Mbit/s
Height 1.45mm
160 In stock for delivery within 3 working days
Price Each (In a Pack of 2)
HK$ 54.71
(exc. GST)
units
Per unit
Per Pack*
2 - 48
HK$54.71
HK$109.42
50 - 98
HK$50.665
HK$101.33
100 - 198
HK$47.865
HK$95.73
200 - 498
HK$46.56
HK$93.12
500 +
HK$45.365
HK$90.73
*price indicative
Packaging Options:
Related Products
From Commscope, a range of modular panel mount ...
Description:
From Commscope, a range of modular panel mount RJ45 jacks with IDC termination. The Cat6AS modular jacks have gold plated Beryllium copper contacts housed in a robust polycarbonate housing. The shielded SL series jacks can accommodate both stranded wire 26 ...
The angled module is ideal for floor box ...
Description:
The angled module is ideal for floor box and shallow back box installationsFeatures the DataGate Plus™ IDC Cat 6 shuttered connectorTerminations are colour-coded for EIA 569A and 569BIndependently tested and verified by ETL Cat 6 component complianceProtected labelling facilityAngled design ...
PowerCat™ cat6 angled Euromod II RJ45 module wall ...
Description:
PowerCat™ cat6 angled Euromod II RJ45 module wall plate kits for flexible data outlet installation and high-speed data transmission. The PowerCat™t Euromod II cat6a RJ45 module features a Datagate Plus cat6 RJ45 connector in a polycarbonate UL94V-0 housing. The Datagate ...
PowerCat™ cat6a Angled MOD-SNAP III 568B shielded RJ45 ...
Description:
PowerCat™ cat6a Angled MOD-SNAP III 568B shielded RJ45 module for use in shielded cable systems. This PowerCat™ cat6a MOD-SNAP III RJ45 module is floor box and wall plate compatible and features a shuttered 360° die-cast shielded DataGate™ cat6a RJ45 connector ...