Bridgetek FT908L-C-T, 32bit FT32 Microcontroller, 100MHz, 256 kB Flash, 80-Pin LQFP

  • RS Stock No. 181-4798
  • Mfr. Part No. FT908L-C-T
  • Manufacturer Bridgetek
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Based upon Bridgetek’s FT32 high performance, 32 bit RISC core, the FT90x series provides a plethora of connectivity options, making it the ideal choice for advanced technology bridging solutions. By executing instructions from shadow RAM, rather than flash memory, the FT90x can operate at true Zero Wait States (0WS) up to 100MHz with 310 DMIPS performance. Using the industry standard GCC compiler, together with the Eclipse IDE,the FT9xx Toolchain (V.2.5.0) allows the FT90x to utilise a wide variety of third-party and open source software The MCU offering has now been expanded to include the FT93x, a range of advanced USB to Multi-interface bridging microcontrollers.

Specifications
Attribute Value
Family Name FT90
Package Type LQFP
Mounting Type Surface Mount
Pin Count 80
Device Core FT32
Data Bus Width 32bit
Program Memory Size 256 kB
Maximum Frequency 100MHz
RAM Size 256 kB
USB Channels 1
Number of PWM Units 1
ADC Channels 5
Number of SPI Channels 2
Typical Operating Supply Voltage 3.3 V
Program Memory Type Flash
Number of Timers 5
ADCs 1 (1 x 8 bit), 1 (4 x 10 bit)
Width 10mm
Number of ADC Units 2
Maximum Operating Temperature +85 °C
Number of UART Channels 3
Pulse Width Modulation 1 (7 x 8 bit)
ADC Resolution 8 bit, 10 bit
Timer Resolution 16 bit, 32 bit
Timers 1 (1 x 32 bit), 1 (4 x 16 bit)
Minimum Operating Temperature -40 °C
Instruction Set Architecture RISC
PWM Resolution 8bit
Dimensions 10 x 10 x 1.45mm
Length 10mm
Number of I2C Channels 1
PWM Channels 7
Height 1.45mm
160 In stock for delivery within 3 working days
Price Each (In a Tray of 160)
HK$ 42.093
(exc. GST)
units
Per unit
Per Tray*
160 +
HK$42.093
HK$6,734.88
*price indicative