Bridgetek FT907Q-C-T, 32bit FT32 Microcontroller, 100MHz, 256 kB Flash, 76-Pin QFN

  • RS Stock No. 181-4797
  • Mfr. Part No. FT907Q-C-T
  • Manufacturer Bridgetek
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Based upon Bridgetek’s FT32 high performance, 32 bit RISC core, the FT90x series provides a plethora of connectivity options, making it the ideal choice for advanced technology bridging solutions. By executing instructions from shadow RAM, rather than flash memory, the FT90x can operate at true Zero Wait States (0WS) up to 100MHz with 310 DMIPS performance. Using the industry standard GCC compiler, together with the Eclipse IDE,the FT9xx Toolchain (V.2.5.0) allows the FT90x to utilise a wide variety of third-party and open source software The MCU offering has now been expanded to include the FT93x, a range of advanced USB to Multi-interface bridging microcontrollers.

Specifications
Attribute Value
Family Name FT90
Package Type QFN
Mounting Type Surface Mount
Pin Count 76
Device Core FT32
Data Bus Width 32bit
Program Memory Size 256 kB
Maximum Frequency 100MHz
RAM Size 256 kB
USB Channels 1
Number of PWM Units 1
ADC Channels 5
Number of SPI Channels 2
Typical Operating Supply Voltage 3.3 V
Width 9.1mm
Program Memory Type Flash
ADCs 1 (1 x 8 bit), 1 (4 x 10 bit)
Timer Resolution 16 bit, 32 bit
Timers 1 (1 x 32 bit), 1 (4 x 16 bit)
Number of I2C Channels 1
Number of Timers 5
Number of CAN Channels 2
PWM Channels 7
ADC Resolution 8 bit, 10 bit
Number of ADC Units 2
Maximum Operating Temperature +85 °C
Data Rate 1Mbit/s
Height 0.95mm
Minimum Operating Temperature -40 °C
Length 9.1mm
Instruction Set Architecture RISC
PWM Resolution 8bit
Dimensions 9.1 x 9.1 x 0.95mm
Pulse Width Modulation 1 (7 x 8 bit)
Number of UART Channels 3
260 In stock for delivery within 3 working days
Price Each (In a Tray of 260)
HK$ 45.911
(exc. GST)
units
Per unit
Per Tray*
260 +
HK$45.911
HK$11,936.86
*price indicative
Related Products
Description:
A range of high output white SMT LEDs from Cree. The XLamp XP-G3 LED incorporates SC5 technology to deliver both high reliability at high operating temperatures, and high efficacy to meet DLC (DesignLights Consortium) classification requirements. The XP-G3 LEDs are ...
The Cree XLamp XP-G LED series provides high ...
Description:
The Cree XLamp XP-G LED series provides high lumen output and efficacy from a single die light emitting diode (LED), the devices are ideal for high lumen directional lighting applications. The devices have an electrically neutral thermal path, unlimited floor ...
Description:
The XP-C LED series from Cree offers a combination of lighting-class performance and reliability within a small footprint. The XP-C’s symmetrical package, wide viewing angle, unlimited floor life and electrically neutral thermal path allows the device to be suitable for ...
Description:
The Cree XLamp XR-E is a series of high quality LEDs offering longer lifetime and high efficacy. For use as replacements to many traditional lighting sources, these energy efficient LEDs provide high performance. Ideal applications for the XLamp XR-E discrete ...