Bridgetek FT907L-C-T, 32bit FT32 Microcontroller, 100MHz, 256 kB Flash, 80-Pin LQFP

  • RS Stock No. 181-4796
  • Mfr. Part No. FT907L-C-T
  • Manufacturer Bridgetek
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Based upon Bridgetek’s FT32 high performance, 32 bit RISC core, the FT90x series provides a plethora of connectivity options, making it the ideal choice for advanced technology bridging solutions. By executing instructions from shadow RAM, rather than flash memory, the FT90x can operate at true Zero Wait States (0WS) up to 100MHz with 310 DMIPS performance. Using the industry standard GCC compiler, together with the Eclipse IDE,the FT9xx Toolchain (V.2.5.0) allows the FT90x to utilise a wide variety of third-party and open source software The MCU offering has now been expanded to include the FT93x, a range of advanced USB to Multi-interface bridging microcontrollers.

Specifications
Attribute Value
Family Name FT90
Package Type LQFP
Mounting Type Surface Mount
Pin Count 80
Device Core FT32
Data Bus Width 32bit
Program Memory Size 256 kB
Maximum Frequency 100MHz
RAM Size 256 kB
USB Channels 1
Number of PWM Units 1
ADC Channels 5
Number of SPI Channels 2
Typical Operating Supply Voltage 3.3 V
Timer Resolution 16 bit, 32 bit
Number of I2C Channels 1
Height 1.45mm
PWM Channels 7
Width 10mm
Data Rate 1Mbit/s
Timers 1 (1 x 32 bit), 1 (4 x 16 bit)
Dimensions 10 x 10 x 1.45mm
Number of Timers 5
ADCs 1 (1 x 8 bit), 1 (4 x 10 bit)
Length 10mm
Maximum Operating Temperature +85 °C
Number of ADC Units 2
Number of CAN Channels 2
Instruction Set Architecture RISC
PWM Resolution 8bit
Minimum Operating Temperature -40 °C
ADC Resolution 8 bit, 10 bit
Number of UART Channels 3
Program Memory Type Flash
Pulse Width Modulation 1 (7 x 8 bit)
160 In stock for delivery within 3 working days
Price Each (In a Tray of 160)
HK$ 45.56
(exc. GST)
units
Per unit
Per Tray*
160 +
HK$45.56
HK$7,289.60
*price indicative
Related Products
Atmel offers a powerful ROMless 8051 microcontrollers that ...
Description:
Atmel offers a powerful ROMless 8051 microcontrollers that require a combination of performance, flexibility, and power efficiency. Single Cycle CoreFlash ISP (In-System Programmable)Flash (Reprogrammable)CAN Networking MCUsUSB MCUsROMless.
The PIC16F range of Microcontrollers from Microchip are ...
Description:
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture ...
The S08-core 8-bit microcontroller family features high-performance and ...
Description:
The S08-core 8-bit microcontroller family features high-performance and low power. A zero-component auto-wakeup from "stop" reduces current to 0.7μAUp to 40MHz CPU/20MHz bus at 2.1V and 16MHz CPU/8MHz bus at 1.8VProgrammable internal clock generator with temperature and voltage compensation (typical ...
High-performance, 8-bit microController: 16KB flash. It retains all ...
Description:
High-performance, 8-bit microController: 16KB flash. It retains all features of the 80C52 with 256 Bytes of internal RAM, a 9-source 4-level interrupt controller, and three timer/counters. It features a programmable counter array, an XRAM of 1024 bytes, hardware watchdog timer, ...