Bridgetek FT903L-C-T, 32bit FT32 Microcontroller, 100MHz, 256 kB Flash, 100-Pin LQFP

  • RS Stock No. 181-4789
  • Mfr. Part No. FT903L-C-T
  • Manufacturer Bridgetek
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Based upon Bridgetek’s FT32 high performance, 32 bit RISC core, the FT90x series provides a plethora of connectivity options, making it the ideal choice for advanced technology bridging solutions. By executing instructions from shadow RAM, rather than flash memory, the FT90x can operate at true Zero Wait States (0WS) up to 100MHz with 310 DMIPS performance. Using the industry standard GCC compiler, together with the Eclipse IDE,the FT9xx Toolchain (V.2.5.0) allows the FT90x to utilise a wide variety of third-party and open source software The MCU offering has now been expanded to include the FT93x, a range of advanced USB to Multi-interface bridging microcontrollers.

Specifications
Attribute Value
Family Name FT90
Package Type LQFP
Mounting Type Surface Mount
Pin Count 100
Device Core FT32
Data Bus Width 32bit
Program Memory Size 256 kB
Maximum Frequency 100MHz
RAM Size 256 kB
USB Channels 1
Number of PWM Units 1
ADC Channels 8
Number of SPI Channels 3
Typical Operating Supply Voltage 3.3 V
Number of Timers 5
Number of I2C Channels 1
Number of UART Channels 3
Instruction Set Architecture RISC
Number of ADC Units 2
Maximum Operating Temperature +85 °C
Length 14mm
ADCs 1 (1 x 8 bit), 1 (7 x 10 bit)
Timer Resolution 16 bit, 32 bit
Height 1.45mm
PWM Channels 7
Width 14mm
Timers 1 (1 x 32 bit), 1 (4 x 16 bit)
Dimensions 14 x 14 x 1.45mm
Pulse Width Modulation 1 (7 x 8 bit)
Program Memory Type Flash
ADC Resolution 8 bit, 10 bit
Minimum Operating Temperature -40 °C
PWM Resolution 8bit
270 In stock for delivery within 3 working days
Price Each (In a Tray of 90)
HK$ 49.416
(exc. GST)
units
Per unit
Per Tray*
90 +
HK$49.416
HK$4,447.44
*price indicative
Related Products
From Vishay, the CRCW series consists of surface ...
Description:
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain ...
From Vishay, the CRCW series consists of surface ...
Description:
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain ...
Metal glaze on high quality ceramicProtective over glazeExcellent ...
Description:
Metal glaze on high quality ceramicProtective over glazeExcellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)Lead (Pb)-free solder contacts on Ni barrier layerPure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes5% version also available ...