Bridgetek FT905L-T, 32bit FT32 Microcontroller, 100MHz, 256 kB Flash, Shadow, 80-Pin LQFP

  • RS Stock No. 177-5925
  • Mfr. Part No. FT905L-T
  • Manufacturer Bridgetek
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

FT905/906/907/908 32-Bit Microcontrollers

The FT90x series of 32-bit RISC-core microcontrollers provides an extensive range of connectivity options, making it the ideal choice for advanced technology 'bridging' applications. Programs execute in zero wait-state RAM yielding 310DMIPS performance from a 100MHz clock. On power-up, program code is automatically transferred from non-volatile Flash memory to shadow RAM where it executes resulting in 3.1DMIPS/MHz performance.

100MHz 32-bit RISC architecture with 3.1DMIPS/MHz performance
256KB Flash + 256KB shadow RAM memory
64KB data SRAM
32.768kHz RTC clock support
4 x User Timers
USB2.0 Hi-Speed (480Mbps) device controller with Battery Charge Detection (BCD)
USB2.0 Hi-Speed (480Mbps) EHCI host controller with BCD emulation
10/100Base-TX Ethernet MAC with MII interface compliant with IEEE 802.3/802.3u (FT905/906 only)
2 x CAN 2.0 controllers for data transfer up to 1Mbit/s (FT905/907 only)
SPI slave supports single data transfer with 25MHz clock
SPI master supports single/dual/quad modes of data transfer with up to 25MHz clock
UART interface configured as 1 x full UART or 2 x basic UARTs (TX/RX/CTS/RTS)
I²C bus interface can be configured as master or slave, up to 3.4Mbps
7 x PWM channel outputs with support for PCM 8/16-bit stereo audio output
4 x analogue input channels to 10-bit ADC @ 960KSPS
2 x 10-bit DACs @ 1MSPS
USB DFU Bootloader
Power supply: +3.0V to +3.6Vdc
Operating temperature range: -40 to +85°C

RS Product Codes
901-5020 FT905L LQFP80
901-5039 FT905Q QFN76
901-5032 FT906L LQFP80
901-5036 FT906Q QFN76
901-5045 FT907L LQFP80
901-5048 FT907Q QFN76
901-5042 FT908L LQFP80
901-5051 FT908Q QFN76

Specifications
Attribute Value
Family Name Embedded Microcontroller
Package Type LQFP
Mounting Type Surface Mount
Pin Count 80
Device Core FT32
Data Bus Width 32bit
Program Memory Size 256 kB
Maximum Frequency 100MHz
RAM Size 64 kB, 256 kB
USB Channels 1 x Host, 1 x Peripheral Controller
Number of PWM Units 1
ADC Channels 4
Typical Operating Supply Voltage 3.3 V
Timers 4 x 16 bit
PWM Channels 7
Minimum Operating Temperature -40 °C
Program Memory Type Flash, Shadow
Width 10mm
ADCs 1 (4 x 10 bit)
Instruction Set Architecture RISC
Number of ADC Units 1
PWM Resolution 8 bit, 16 bit
Number of Timers 4
Maximum Number of Ethernet Channels 1
Dimensions 10 x 10 x 1.45mm
Length 10mm
Pulse Width Modulation 1 (7 x 8 / 16 bit)
ADC Resolution 10bit
Maximum Operating Temperature +85 °C
Data Rate 1Mbps
Timer Resolution 16bit
Height 1.45mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tray of 160)
HK$ 44.67
(exc. GST)
units
Per unit
Per Tray*
160 +
HK$44.67
HK$7,147.20
*price indicative