Bridgetek FT901Q-T, 32bit FT32 Microcontroller, 100MHz, 256 kB Flash, Shadow, 100-Pin QFN

  • RS Stock No. 177-5924
  • Mfr. Part No. FT901Q-T
  • Manufacturer Bridgetek
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

FT900/901/902/903 32-Bit Microcontrollers

The FT90x series of 32-bit RISC-core microcontrollers provides an extensive range of connectivity options, making it the ideal choice for advanced technology 'bridging' applications. Programs execute in zero wait-state RAM yielding 310DMIPS performance from a 100MHz clock. On power-up, program code is automatically transferred from non-volatile Flash memory to shadow RAM where it executes resulting in 3.1DMIPS/MHz performance.

100MHz 32-bit RISC architecture with 3.1DMIPS/MHz performance
256KB Flash + 256KB shadow RAM memory
64KB data SRAM
32.768kHz RTC clock support
4 x User Timers
8-bit parallel camera interface
USB2.0 Hi-Speed (480Mbps) device controller with Battery Charge Detection (BCD)
USB2.0 Hi-Speed (480Mbps) EHCI host controller with BCD emulation
10/100Base-TX Ethernet MAC with MII interface compliant with IEEE 802.3/802.3u (FT900/901 only)
2 x CAN 2.0 controllers for data transfer up to 1Mbit/s (FT900/902 only)
I²S master/slave interface (24.57/22.57MHz)
2 x SPI slaves support single data transfer with 25MHz clock
SPI master supports single/dual/quad modes of data transfer with up to 25MHz clock
UART interface configured as 1 x full UART or 2 x basic UARTs (TX/RX/CTS/RTS)
2 x I²C bus interfaces can be configured as master or slave, up to 3.4Mbps
7 x PWM channel outputs with support for PCM 8/16-bit stereo audio output
7 x analogue input channels to 10-bit ADC @ 960KSPS
2 x 10-bit DACs @ 1MSPS
SD V3.0 host controller supports up to 25MHz SD clock and software supports SD card format in SD/SDHC/SDXC
USB DFU Bootloader
Power supply: +3.0V to +3.6Vdc
Operating temperature range: -40 to +85°C

RS Product Codes
901-5001 FT900L LQFP100
901-5004 FT900Q QFN100
901-5008 FT901L LQFP100
901-5017 FT901Q QFN100
901-5010 FT902L LQFP100
901-5014 FT902Q QFN100
901-5023 FT903L LQFP100
901-5026 FT903Q QFN100

Specifications
Attribute Value
Family Name Embedded Microcontroller
Package Type QFN
Mounting Type Surface Mount
Pin Count 100
Device Core FT32
Data Bus Width 32bit
Program Memory Size 256 kB
Maximum Frequency 100MHz
RAM Size 64 kB, 256 kB
USB Channels 1 x Host, 1 x Peripheral Controller
Number of PWM Units 1
ADC Channels 7
Typical Operating Supply Voltage 3.3 V
Timers 4 x 16 bit
Minimum Operating Temperature -40 °C
Dimensions 12 x 12 x 0.85mm
PWM Resolution 8 bit, 16 bit
Pulse Width Modulation 1 (7 x 8 / 16 bit)
Instruction Set Architecture RISC
Number of ADC Units 1
Program Memory Type Flash, Shadow
Maximum Operating Temperature +85 °C
ADC Resolution 10bit
Data Rate 1Mbps
Maximum Number of Ethernet Channels 1
Width 12mm
PWM Channels 7
Height 0.85mm
Timer Resolution 16bit
Number of Timers 4
ADCs 1 (7 x 10 bit)
Length 12mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tray of 152)
Was HK$100.461
HK$ 47.10
(exc. GST)
units
Per unit
Per Tray*
152 +
HK$47.10
HK$7,159.20
*price indicative
Related Products
The 550-xx07, from Dialight, are LED circuit board ...
Description:
The 550-xx07, from Dialight, are LED circuit board indicators from their CBI® family. They contain one 5mm through-hole LED in a black plastic housing with a sloped back. Their black housings enable a high contrast and housing standoffs help with ...
The 2520 PCB LED indicators, from Kingbright, are ...
Description:
The 2520 PCB LED indicators, from Kingbright, are available in single and quad block packages. They consist of subminiature LEDs within a black plastic housing. The housing holds the LEDs in place, at a right angle to the board. Features ...
The 4060 family, from Kingbright, are PCB LED ...
Description:
The 4060 family, from Kingbright, are PCB LED indicators. They consist of subminiature LEDs within a black plastic housing. The housing positions the LEDs at a right angle to the board whilst providing a high contrast with the LED. Features ...
These single level PCB LED indicators, from Kingbright, ...
Description:
These single level PCB LED indicators, from Kingbright, consist of a 5mm (T-1 3/4) through-hole LED within a black plastic housing. The housings hold the LED at a right angle to the board whilst providing a high contrast ratio to ...